Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670150438 | |
|---|---|
DigiKey Part Number | 1195-2666-ND |
Manufacturer | |
Manufacturer Product Number | 09670150438 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150438 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-004670 | Amphenol CONEC | 0 | 15-004670-ND | 471,61500 Kč | Parametric Equivalent |
| 165X14829X | Amphenol CONEC | 0 | 165X14829X-ND | 527,58500 Kč | Parametric Equivalent |
| 165X14829XE | Amphenol CONEC | 0 | 626-1174-ND | 699,23000 Kč | Parametric Equivalent |
| 1727040194 | Molex | 0 | WM12543-ND | 405,26000 Kč | Parametric Equivalent |
| 1731100020 | Molex | 8 | WM12618-ND | 443,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,35000 Kč | 655,35 Kč |
| 10 | 556,97200 Kč | 5 569,72 Kč |
| 25 | 522,10280 Kč | 13 052,57 Kč |
| 50 | 497,19060 Kč | 24 859,53 Kč |
| 100 | 473,47970 Kč | 47 347,97 Kč |
| 250 | 443,87168 Kč | 110 967,92 Kč |
| Unit Price without VAT: | 655,35000 Kč |
|---|---|
| Unit Price with VAT: | 792,97350 Kč |







