
1731090250 | |
|---|---|
DigiKey Part Number | 900-1731090250-ND |
Manufacturer | |
Manufacturer Product Number | 1731090250 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | IDC, Ribbon Cable | |
Primary Material | Metal | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.0µin (0.79µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,28000 Kč | 262,28 Kč |
| 10 | 222,89800 Kč | 2 228,98 Kč |
| 25 | 208,94240 Kč | 5 223,56 Kč |
| 70 | 194,30057 Kč | 13 601,04 Kč |
| 140 | 185,02950 Kč | 25 904,13 Kč |
| 280 | 176,20429 Kč | 49 337,20 Kč |
| 560 | 167,80271 Kč | 93 969,52 Kč |
| 1 050 | 160,53231 Kč | 168 558,93 Kč |
| Unit Price without VAT: | 262,28000 Kč |
|---|---|
| Unit Price with VAT: | 317,35880 Kč |










