
1731070786 | |
|---|---|
DigiKey Part Number | 900-1731070786-ND |
Manufacturer | |
Manufacturer Product Number | 1731070786 |
Description | CONN D-SUB RCPT 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Base Product Number |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 88,27560 Kč | 2 206,89 Kč |
| 50 | 84,05920 Kč | 4 202,96 Kč |
| 100 | 80,04650 Kč | 8 004,65 Kč |
| 300 | 74,07603 Kč | 22 222,81 Kč |
| 500 | 71,45494 Kč | 35 727,47 Kč |
| 1 000 | 68,04696 Kč | 68 046,96 Kč |
| 2 500 | 63,79142 Kč | 159 478,55 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |







