
1731070785 | |
|---|---|
DigiKey Part Number | 900-1731070785-ND |
Manufacturer | |
Manufacturer Product Number | 1731070785 |
Description | CONN D-SUB RCPT 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 20A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 250,52700 Kč | 2 505,27 Kč |
| 25 | 234,82480 Kč | 5 870,62 Kč |
| 50 | 223,61620 Kč | 11 180,81 Kč |
| 100 | 212,94700 Kč | 21 294,70 Kč |
| 250 | 199,62464 Kč | 49 906,16 Kč |
| 500 | 190,10624 Kč | 95 053,12 Kč |
| 1 000 | 181,04476 Kč | 181 044,76 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |










