2 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302W2CPXX41A10X

DigiKey Part Number
302W2CPXX41A10X-ND
Manufacturer
Manufacturer Product Number
302W2CPXX41A10X
Description
CONN D-SUB PLUG 2POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Mfr
Contact Type
Power
Packaging
Box
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Solder Cup
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
Current Rating (Amps)
10A
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
10185,13900 Kč1 851,39 Kč
25173,53600 Kč4 338,40 Kč
50165,25000 Kč8 262,50 Kč
100157,36320 Kč15 736,32 Kč
250147,51516 Kč36 878,79 Kč
500140,48040 Kč70 240,20 Kč
1 000133,78267 Kč133 782,67 Kč
Manufacturers Standard Package
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč