




1729532201 | |
|---|---|
DigiKey Part Number | WM24844-ND |
Manufacturer | |
Manufacturer Product Number | 1729532201 |
Description | MICRO-FIT TERMINAL POSITION ASSU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729532201 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Terminal Position Assurance (TPA) |
Series | Number of Positions 22 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 5,05000 Kč | 505,00 Kč |
| 500 | 4,50618 Kč | 2 253,09 Kč |
| 2 200 | 4,05834 Kč | 8 928,35 Kč |
| 6 600 | 3,75552 Kč | 24 786,43 Kč |
| 11 000 | 3,62259 Kč | 39 848,49 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




