




1729522201 | |
|---|---|
DigiKey Part Number | WM24849-ND |
Manufacturer | |
Manufacturer Product Number | 1729522201 |
Description | CONN RCPT HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729522201 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 50 | 19,79280 Kč | 989,64 Kč |
| 100 | 18,84780 Kč | 1 884,78 Kč |
| 275 | 17,54745 Kč | 4 825,55 Kč |
| 550 | 16,70944 Kč | 9 190,19 Kč |
| 1 100 | 15,91190 Kč | 17 503,09 Kč |
| 2 750 | 14,91591 Kč | 41 018,75 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



