


1727183111 | |
|---|---|
DigiKey Part Number | WM22164TR-ND - Tape & Reel (TR) WM22164CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727183111 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 250 | 1,50848 Kč | 377,12 Kč |
| 500 | 1,43668 Kč | 718,34 Kč |
| 1 000 | 1,36781 Kč | 1 367,81 Kč |
| 2 500 | 1,28197 Kč | 3 204,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,28182 Kč | 7 690,92 Kč |
| 12 000 | 1,22061 Kč | 14 647,32 Kč |
| 18 000 | 1,18618 Kč | 21 351,24 Kč |
| 30 000 | 1,14418 Kč | 34 325,40 Kč |
| 42 000 | 1,11734 Kč | 46 928,28 Kč |
| 60 000 | 1,08959 Kč | 65 375,40 Kč |
| 150 000 | 1,02142 Kč | 153 213,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













