



1727040017 | |
|---|---|
DigiKey Part Number | WM12466-ND |
Manufacturer | |
Manufacturer Product Number | 1727040017 |
Description | CONN D-SUB PLUG 17POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 10 | 192,44700 Kč | 1 924,47 Kč |
| 25 | 180,38960 Kč | 4 509,74 Kč |
| 50 | 171,78040 Kč | 8 589,02 Kč |
| 100 | 163,58070 Kč | 16 358,07 Kč |
| 250 | 153,34504 Kč | 38 336,26 Kč |
| 500 | 146,03228 Kč | 73 016,14 Kč |
| 1 000 | 139,07038 Kč | 139 070,38 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |

















