1726733005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1726733005

DigiKey Part Number
1726733005-ND
Manufacturer
Manufacturer Product Number
1726733005
Description
CONN HSG PLUG 5POS 7.50MM BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1726733005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
5
Pitch
0.295" (7.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
-
Stacking Direction
-
Fastening Type
Locking Ramp
Note
Contacts Not Included
Current Rating (Amps)
34 A
Material - Insulation
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40024,31781 Kč58 362,74 Kč
Unit Price without VAT:24,31781 Kč
Unit Price with VAT:29,42455 Kč