
1726723005 | |
|---|---|
DigiKey Part Number | 1726723005-ND |
Manufacturer | |
Manufacturer Product Number | 1726723005 |
Description | CONN HSG RCPT 5POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726723005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle | Current Rating (Amps) 34 A |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 5 | Operating Temperature -40°C ~ 125°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,12666 Kč | 54 379,98 Kč |
| Unit Price without VAT: | 18,12666 Kč |
|---|---|
| Unit Price with VAT: | 21,93326 Kč |











