



1720420502 | |
|---|---|
DigiKey Part Number | WM20736-ND |
Manufacturer | |
Manufacturer Product Number | 1720420502 |
Description | CONN HDR 5POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420502 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 5 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 245 | 64,31131 Kč | 15 756,27 Kč |
| 735 | 59,51576 Kč | 43 744,08 Kč |
| 1 225 | 57,41076 Kč | 70 328,18 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |












