



1720420402 | |
|---|---|
DigiKey Part Number | WM20734-ND |
Manufacturer | |
Manufacturer Product Number | 1720420402 |
Description | CONN HDR 4POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420402 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 4 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 280 | 56,95932 Kč | 15 948,61 Kč |
| 560 | 54,24159 Kč | 30 375,29 Kč |
| 1 120 | 51,65414 Kč | 57 852,64 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |











