


1720430502 | |
|---|---|
DigiKey Part Number | WM24151-ND |
Manufacturer | |
Manufacturer Product Number | 1720430502 |
Description | CONN HDR 5POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1720430502 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 5 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,37900 Kč | 1 093,79 Kč |
| 245 | 87,25996 Kč | 21 378,69 Kč |
| 735 | 80,75488 Kč | 59 354,84 Kč |
| 1 225 | 77,89932 Kč | 95 426,67 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |



