
1722584108 | |
|---|---|
DigiKey Part Number | WM26327-ND |
Manufacturer | |
Manufacturer Product Number | 1722584108 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722584108 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 Kč | 12,47 Kč |
| 10 | 10,67700 Kč | 106,77 Kč |
| 25 | 10,00080 Kč | 250,02 Kč |
| 50 | 9,52100 Kč | 476,05 Kč |
| 100 | 9,06550 Kč | 906,55 Kč |
| 250 | 8,49740 Kč | 2 124,35 Kč |
| 500 | 8,09146 Kč | 4 045,73 Kč |
| 2 000 | 7,33713 Kč | 14 674,26 Kč |
| 4 000 | 6,98695 Kč | 27 947,80 Kč |
| Unit Price without VAT: | 12,47000 Kč |
|---|---|
| Unit Price with VAT: | 15,08870 Kč |





