10 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722584110

DigiKey Part Number
WM26328-ND
Manufacturer
Manufacturer Product Number
1722584110
Description
CONN RCPT HSG 10POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722584110 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 462
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,78800 Kč127,88 Kč
2511,98560 Kč299,64 Kč
5011,41460 Kč570,73 Kč
10010,86650 Kč1 086,65 Kč
25010,18488 Kč2 546,22 Kč
5009,69856 Kč4 849,28 Kč
1 5008,97483 Kč13 462,25 Kč
3 0008,54640 Kč25 639,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč