



1722583114 | |
|---|---|
DigiKey Part Number | WM26323-ND |
Manufacturer | |
Manufacturer Product Number | 1722583114 |
Description | CONN RCPT HSG 14POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722583114 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 50 | 18,63360 Kč | 931,68 Kč |
| 100 | 17,74330 Kč | 1 774,33 Kč |
| 250 | 16,63040 Kč | 4 157,60 Kč |
| 500 | 15,83628 Kč | 7 918,14 Kč |
| 1 000 | 15,08013 Kč | 15 080,13 Kč |
| 3 000 | 13,95562 Kč | 41 866,86 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










