



1722583116 | |
|---|---|
DigiKey Part Number | WM26324-ND |
Manufacturer | |
Manufacturer Product Number | 1722583116 |
Description | CONN RCPT HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722583116 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,87880 Kč | 596,97 Kč |
| 50 | 22,73240 Kč | 1 136,62 Kč |
| 100 | 21,64680 Kč | 2 164,68 Kč |
| 250 | 20,28996 Kč | 5 072,49 Kč |
| 500 | 19,32110 Kč | 9 660,55 Kč |
| 1 000 | 18,39866 Kč | 18 398,66 Kč |
| 3 000 | 17,02679 Kč | 51 080,37 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |









