5 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722564105

DigiKey Part Number
WM26342-ND
Manufacturer
Manufacturer Product Number
1722564105
Description
CONN RCPT HSG 5POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722564105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,99000 Kč6,99 Kč
105,89600 Kč58,96 Kč
255,53320 Kč138,33 Kč
505,26500 Kč263,25 Kč
1005,01370 Kč501,37 Kč
2504,69960 Kč1 174,90 Kč
5004,47472 Kč2 237,36 Kč
1 0004,26098 Kč4 260,98 Kč
2 5003,99402 Kč9 985,05 Kč
Unit Price without VAT:6,99000 Kč
Unit Price with VAT:8,45790 Kč