




1722563105 | |
|---|---|
DigiKey Part Number | WM26335-ND |
Manufacturer | |
Manufacturer Product Number | 1722563105 |
Description | CONN RCPT HSG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722563105 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 10,45100 Kč | 104,51 Kč |
| 25 | 9,78920 Kč | 244,73 Kč |
| 50 | 9,32060 Kč | 466,03 Kč |
| 100 | 8,87460 Kč | 887,46 Kč |
| 250 | 8,31748 Kč | 2 079,37 Kč |
| 500 | 7,91986 Kč | 3 959,93 Kč |
| 1 000 | 7,54170 Kč | 7 541,70 Kč |
| 2 500 | 7,06936 Kč | 17 673,40 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |










