



1722861105 | |
|---|---|
DigiKey Part Number | WM11667-ND |
Manufacturer | |
Manufacturer Product Number | 1722861105 |
Description | CONN HEADER VERT 5POS 3.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722861105 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 100 | 16,46450 Kč | 1 646,45 Kč |
| 500 | 14,69566 Kč | 7 347,83 Kč |
| 2 240 | 13,21993 Kč | 29 612,64 Kč |
| 6 720 | 12,23443 Kč | 82 215,37 Kč |
| 11 200 | 11,80168 Kč | 132 178,82 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





