



1722561104 | |
|---|---|
DigiKey Part Number | WM11610-ND |
Manufacturer | |
Manufacturer Product Number | 1722561104 |
Description | CONN RCPT HSG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722561104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) Notched | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 25 | 4,96800 Kč | 124,20 Kč |
| 50 | 4,72780 Kč | 236,39 Kč |
| 100 | 4,50050 Kč | 450,05 Kč |
| 250 | 4,21756 Kč | 1 054,39 Kč |
| 500 | 4,01592 Kč | 2 007,96 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |










