



1722490100 | |
|---|---|
DigiKey Part Number | WM10611TR-ND - Tape & Reel (TR) WM10611CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1722490100 |
Description | CONN TERM WTB 14-16AWG TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1722490100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | - | |
Insulation Diameter | 0.094" ~ 0.110" (2.39mm ~ 2.79mm) | |
Length - Overall | 0.325" (8.26mm) | |
Wire Gauge | 14-16 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 25 | 5,06040 Kč | 126,51 Kč |
| 50 | 4,82040 Kč | 241,02 Kč |
| 100 | 4,58890 Kč | 458,89 Kč |
| 250 | 4,30176 Kč | 1 075,44 Kč |
| 500 | 4,09590 Kč | 2 047,95 Kč |
| 1 000 | 3,89993 Kč | 3 899,93 Kč |
| 2 500 | 3,65563 Kč | 9 139,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,43655 Kč | 20 619,30 Kč |
| 12 000 | 3,27252 Kč | 39 270,24 Kč |
| 18 000 | 3,18027 Kč | 57 244,86 Kč |
| 30 000 | 3,06776 Kč | 92 032,80 Kč |
| 42 000 | 2,99583 Kč | 125 824,86 Kč |
| 60 000 | 2,92145 Kč | 175 287,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |





