Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment

0638273000

DigiKey Part Number
WM23490-ND
Manufacturer
Manufacturer Product Number
0638273000
Description
TOOL HAND CRIMPER 14-16AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
14-16 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 711,63000 Kč11 711,63 Kč
510 856,30200 Kč54 281,51 Kč
1010 507,96600 Kč105 079,66 Kč
Manufacturers Standard Package
Unit Price without VAT:11 711,63000 Kč
Unit Price with VAT:14 171,07230 Kč