Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
1718573003
1718573003

1718573003

DigiKey Part Number
WM10561TR-ND - Tape & Reel (TR)
WM10561CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718573003
Description
CONN HEADER R/A 3POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718573003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.265" (6.73mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.250" (6.35mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,36700 Kč153,67 Kč
10013,05940 Kč1 305,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30011,56487 Kč3 469,46 Kč
60011,01230 Kč6 607,38 Kč
90010,70159 Kč9 631,43 Kč
1 50010,32264 Kč15 483,96 Kč
2 10010,08044 Kč21 168,92 Kč
3 0009,83000 Kč29 490,00 Kč
7 5009,21485 Kč69 111,38 Kč
15 0008,77538 Kč131 630,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč