
MCP23009T-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP23009T-E/MGTR-ND - Tape & Reel (TR) 150-MCP23009T-E/MGCT-ND - Cut Tape (CT) 150-MCP23009T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23009T-E/MG |
Description | IC XPNDR 3.4MHZ I2C 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23009T-E/MG Models |
Category | Output Type Open Drain |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 3.4 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-QFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 25 | 28,55720 Kč | 713,93 Kč |
| 100 | 27,95040 Kč | 2 795,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 26,24763 Kč | 86 617,18 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |




