


ABLS3-6.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10842-2-ND - Tape & Reel (TR) 535-10842-1-ND - Cut Tape (CT) 535-10842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-6.000MHZ-D4Y-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-6.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,73880 Kč | 486,94 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,82840 Kč | 2 207,10 Kč |
| 500 | 8,46346 Kč | 4 231,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| 2 000 | 7,77756 Kč | 15 555,12 Kč |
| 3 000 | 7,58784 Kč | 22 763,52 Kč |
| 5 000 | 7,35539 Kč | 36 776,95 Kč |
| 7 000 | 7,20624 Kč | 50 443,68 Kč |
| 10 000 | 7,05153 Kč | 70 515,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











