
1718563010 | |
|---|---|
DigiKey Part Number | 1718563010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1718563010 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718563010 Models |
Category | Contact Length - Mating 0.293" (7.45mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,62005 Kč | 27 930,07 Kč |
| Unit Price without VAT: | 18,62005 Kč |
|---|---|
| Unit Price with VAT: | 22,53026 Kč |














