40 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717451107

DigiKey Part Number
WM24137-ND
Manufacturer
Manufacturer Product Number
1717451107
Description
CONN HEADER IMPEL 40POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1717451107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Impel™
Number of Positions
40
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
20 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 71 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,06000 Kč300,06 Kč
10255,04200 Kč2 550,42 Kč
25239,07480 Kč5 976,87 Kč
50227,66460 Kč11 383,23 Kč
100216,80020 Kč21 680,02 Kč
455194,83653 Kč88 650,62 Kč
910185,54918 Kč168 849,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,06000 Kč
Unit Price with VAT:363,07260 Kč

Other Suppliers on DigiKey

71In Stock
Ships from WEC