20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703820002

DigiKey Part Number
WM6177TR-ND - Tape & Reel (TR)
WM6177CT-ND - Cut Tape (CT)
WM6177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1703820002
Description
CONN ZSFP+ RCPT 20POS SLD RA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1703820002 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
zSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1367073-1TE Connectivity AMP Connectors2 250A97430CT-ND41,58000 KčSimilar
1888247-1TE Connectivity AMP Connectors9 296A97943CT-ND61,10000 KčSimilar
1888247-2TE Connectivity AMP Connectors2 103A97944CT-ND57,95000 KčSimilar
In-Stock: 2 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,52700 Kč725,27 Kč
2567,97480 Kč1 699,37 Kč
5064,72420 Kč3 236,21 Kč
10061,63330 Kč6 163,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48060,33819 Kč28 962,33 Kč
96058,83333 Kč56 480,00 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč