Connector Backshell For MX120 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600914220

DigiKey Part Number
900-1600914220-ND
Manufacturer
Manufacturer Product Number
1600914220
Description
1.2MM WIRE DRESS COVER RCPT 1X4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX120 Series
Datasheet
 Datasheet
EDA/CAD Models
1600914220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
4
For Use With/Related Products
MX120 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,24500 Kč152,45 Kč
2514,27880 Kč356,97 Kč
5013,59840 Kč679,92 Kč
10012,94740 Kč1 294,74 Kč
25012,13600 Kč3 034,00 Kč
75011,23057 Kč8 422,93 Kč
1 50010,69414 Kč16 041,21 Kč
3 00010,18382 Kč30 551,46 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč