
1600914020 | |
|---|---|
DigiKey Part Number | 900-1600914020-ND |
Manufacturer | |
Manufacturer Product Number | 1600914020 |
Description | 1.2MM WIRE DRESS COVER RCPT 1X4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX120 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1600914020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | MX120 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,77560 Kč | 294,39 Kč |
| 50 | 11,20880 Kč | 560,44 Kč |
| 100 | 10,67120 Kč | 1 067,12 Kč |
| 250 | 10,00260 Kč | 2 500,65 Kč |
| 750 | 9,25620 Kč | 6 942,15 Kč |
| 1 500 | 8,81412 Kč | 13 221,18 Kč |
| 3 000 | 8,39339 Kč | 25 180,17 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











