
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 42/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,45000 Kč | 342,45 Kč |
| Unit Price without VAT: | 342,45000 Kč |
|---|---|
| Unit Price with VAT: | 414,36450 Kč |






