3 Conductor Multi-Conductor Cable Gray 19 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200143

DigiKey Part Number
WM21780-1-ND
Manufacturer
Manufacturer Product Number
1552200143
Description
CABLE 3COND 19AWG GRAY 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Length
3.28' (1.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
Manufacturers Standard Package
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč
Alternate Length
CABLE 3COND 19AWG GRAY
In-Stock: 0
Unit Price: 109,84175 Kč
CABLE 3COND 19AWG GRAY 5M
In-Stock: 2
Unit Price: 342,45000 Kč
CABLE 3COND 19AWG GRAY 10M
In-Stock: 0
Unit Price: 682,60000 Kč
CABLE 3COND 19AWG GRAY 25M
In-Stock: 0
Unit Price: 1 702,85000 Kč
CABLE 3COND 19AWG GRAY 50M
In-Stock: 0
Unit Price: