3 Conductor Multi-Conductor Cable Gray 19 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200143

DigiKey Part Number
WM21780-500-ND
Manufacturer
Manufacturer Product Number
1552200143
Description
CABLE 3COND 19AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
LengthUnit Price (Per Meter)Ext Price
3 000109,84175 Kč329 525,25 Kč
Unit Price without VAT:109,84175 Kč
Unit Price with VAT:132,90852 Kč
Alternate Length
CABLE 3COND 19AWG GRAY 1M
In-Stock: 16
Unit Price: 70,28000 Kč
CABLE 3COND 19AWG GRAY 5M
In-Stock: 2
Unit Price: 342,45000 Kč
CABLE 3COND 19AWG GRAY 10M
In-Stock: 0
Unit Price: 682,60000 Kč
CABLE 3COND 19AWG GRAY 25M
In-Stock: 0
Unit Price: 1 702,85000 Kč
CABLE 3COND 19AWG GRAY 50M
In-Stock: 0
Unit Price: