RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 13.56MHz
Molex Antenna Solutions

1462360111

DigiKey Part Number
1462360111-ND
Manufacturer
Manufacturer Product Number
1462360111
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
EDA/CAD Models
1462360111 Models
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Molex
Features
Near Field Communications (NFC)
Series
Size / Dimension
27.30mm L x 23.00mm W x 0.27mm H
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXR.2525.52.0075X.A.DGTaoglas Limited1 090931-FXR.2525.52.0075X.A.DG-ND73,70000 KčSimilar
L000642-01TE Connectivity Linx948343-L000642-01-ND101,63000 KčSimilar
L000643-01TE Connectivity Linx948343-L000643-01-ND120,74000 KčSimilar
In-Stock: 7 509
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1033,19800 Kč331,98 Kč
2530,26240 Kč756,56 Kč
10027,02440 Kč2 702,44 Kč
25025,48064 Kč6 370,16 Kč
50024,55086 Kč12 275,43 Kč
1 00023,78527 Kč23 785,27 Kč
2 50022,97702 Kč57 442,55 Kč
5 00022,49003 Kč112 450,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč