
L000642-01 | |
|---|---|
DigiKey Part Number | 343-L000642-01-ND |
Manufacturer | |
Manufacturer Product Number | L000642-01 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | L000642-01 Models |
Category | Frequency 13.56MHz |
Manufacturer TE Connectivity Linx | Features Near Field Communications (NFC) |
Packaging Bag | Size / Dimension 31.09mm L x 26.40mm W x 0.28mm H |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,31500 Kč | 773,15 Kč |
| 25 | 71,21680 Kč | 1 780,42 Kč |
| 100 | 64,50800 Kč | 6 450,80 Kč |
| 250 | 61,30912 Kč | 15 327,28 Kč |
| 500 | 59,38066 Kč | 29 690,33 Kč |
| 1 000 | 57,79364 Kč | 57 793,64 Kč |
| 2 500 | 56,11800 Kč | 140 295,00 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




