1462160001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 5 468
Unit Price: 57,11000 Kč
Datasheet
RF ANTENNA GPS Molded Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Molded Solder Surface Mount
Molex Antenna Solutions

1462160001

DigiKey Part Number
WM15008TR-ND - Tape & Reel (TR)
WM15008CT-ND - Cut Tape (CT)
WM15008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462160001
Description
RF ANT 1.575GHZ MOLDED SLDR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Molded Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462160001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Molded
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.234" (5.95mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1031,70700 Kč317,07 Kč
2528,90160 Kč722,54 Kč
10025,80650 Kč2 580,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48023,48977 Kč11 275,09 Kč
96022,74936 Kč21 839,39 Kč
1 44022,37862 Kč32 225,21 Kč
2 40021,96785 Kč52 722,84 Kč
3 36021,72774 Kč73 005,21 Kč
4 80021,49683 Kč103 184,78 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč