RF ANTENNA GPS Puck Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Puck Solder Surface Mount
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

1513634-1

DigiKey Part Number
A107432TR-ND - Tape & Reel (TR)
A107432CT-ND - Cut Tape (CT)
A107432DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1513634-1
Description
RF ANT 1.575GHZ PUCK SOLDER SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Puck Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513634-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Puck
Number of Bands
1
VSWR
3
Return Loss
-
Gain
0dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.238" (6.05mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,67800 Kč306,78 Kč
2527,95240 Kč698,81 Kč
10024,94560 Kč2 494,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45023,67969 Kč10 655,86 Kč
90022,91792 Kč20 626,13 Kč
1 35022,53614 Kč30 423,79 Kč
2 25022,11332 Kč49 754,97 Kč
3 15021,86625 Kč68 878,69 Kč
4 50021,62864 Kč97 328,88 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč