



1461860200 | |
|---|---|
DigiKey Part Number | WM12392-ND |
Manufacturer | |
Manufacturer Product Number | 1461860200 |
Description | RF ANT 1.561/1.575GHZ FLAT 200MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461860200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.7dBi, 3.5dBi, 4.2dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | BeiDou, GLONASS, WiMax, WLAN, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 25 | 54,26720 Kč | 1 356,68 Kč |
| 100 | 48,96940 Kč | 4 896,94 Kč |
| 250 | 46,44504 Kč | 11 611,26 Kč |
| 500 | 44,92312 Kč | 22 461,56 Kč |
| 1 200 | 43,37977 Kč | 52 055,72 Kč |
| 3 600 | 41,90985 Kč | 150 875,46 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











