Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-12381-6330300

DigiKey Part Number
5088-7000-12381-6330300-ND
Manufacturer
Manufacturer Product Number
7000-12381-6330300
Description
CBL 3POS PLUG RA TO WIRE 9.84'
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Murrelektronik, Inc
2nd Connector Type
Wire Leads
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
3
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1882,55000 Kč882,55 Kč
Manufacturers Standard Package
Unit Price without VAT:882,55000 Kč
Unit Price with VAT:1 067,88550 Kč