



21033812401 | |
|---|---|
DigiKey Part Number | 1195-5837-ND |
Manufacturer | |
Manufacturer Product Number | 21033812401 |
Description | ADAPTER M12-RJ45 STRAIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21033812401 Models |
Category | Convert From (Adapter End) Circular, Female Sockets, 4 Pos, M12 |
Manufacturer HARTING | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bulk | Features Circular Threaded Coupling |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,88000 Kč | 914,88 Kč |
| 10 | 777,66100 Kč | 7 776,61 Kč |
| 25 | 728,97480 Kč | 18 224,37 Kč |
| 50 | 694,20220 Kč | 34 710,11 Kč |
| 100 | 661,10310 Kč | 66 110,31 Kč |
| 250 | 619,76688 Kč | 154 941,72 Kč |
| Unit Price without VAT: | 914,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,00480 Kč |










