Similar

1301540062 | |
|---|---|
DigiKey Part Number | 1301540062-ND |
Manufacturer | |
Manufacturer Product Number | 1301540062 |
Description | CORD NEMA L5-20P - L5-20R 3' YLW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Yellow NEMA L5-20P To NEMA L5-20R (3) SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA L5-20R (3) | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 75°C | |
Features | Locking Blade, Outdoor Use, Strain Relief, Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 409,70000 Kč | 8 409,70 Kč |
| Unit Price without VAT: | 8 409,70000 Kč |
|---|---|
| Unit Price with VAT: | 10 175,73700 Kč |






