



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,53000 Kč | 1 029,53 Kč |
| 10 | 875,15500 Kč | 8 751,55 Kč |
| 25 | 820,38360 Kč | 20 509,59 Kč |
| 50 | 781,25160 Kč | 39 062,58 Kč |
| 100 | 744,00530 Kč | 74 400,53 Kč |
| 250 | 701,07116 Kč | 175 267,79 Kč |
| Unit Price without VAT: | 1 029,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,73130 Kč |




