
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L1-15P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,85000 Kč | 790,85 Kč |
| 10 | 716,24700 Kč | 7 162,47 Kč |
| 25 | 688,51200 Kč | 17 212,80 Kč |
| 50 | 668,23640 Kč | 33 411,82 Kč |
| 100 | 648,55680 Kč | 64 855,68 Kč |
| 250 | 623,41848 Kč | 155 854,62 Kč |
| Unit Price without VAT: | 790,85000 Kč |
|---|---|
| Unit Price with VAT: | 956,92850 Kč |











