



1300580059 | |
|---|---|
DigiKey Part Number | WM4776-ND |
Manufacturer | |
Manufacturer Product Number | 1300580059 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,32000 Kč | 1 201,32 Kč |
| 10 | 1 021,17800 Kč | 10 211,78 Kč |
| 25 | 957,27000 Kč | 23 931,75 Kč |
| 50 | 911,61240 Kč | 45 580,62 Kč |
| 100 | 868,15250 Kč | 86 815,25 Kč |
| 250 | 829,76488 Kč | 207 441,22 Kč |
| Unit Price without VAT: | 1 201,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,59720 Kč |









