1300500371 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 1 154,11000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 032,07300 Kč

Parametric Equivalent


Amphenol LTW
In Stock: 10
Unit Price: 338,49000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 10
Unit Price: 278,85000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 330,92800 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 254,22300 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
1300500371
1300500371

1300500371

DigiKey Part Number
WM24679-ND
Manufacturer
Manufacturer Product Number
1300500371
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 417,78000 Kč1 417,78 Kč
101 205,11700 Kč12 051,17 Kč
251 129,71760 Kč28 242,94 Kč
501 075,84100 Kč53 792,05 Kč
1001 024,55960 Kč102 455,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,78000 Kč
Unit Price with VAT:1 715,51380 Kč