17-131394 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 1 154,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 417,78000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 8
Unit Price: 338,49000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 5
Unit Price: 278,85000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 330,92800 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 254,22300 Kč
Datasheet
Image for 17-131394 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-131394

DigiKey Part Number
17-131394-ND
Manufacturer
Manufacturer Product Number
17-131394
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 032,07300 Kč10 320,73 Kč
Unit Price without VAT:1 032,07300 Kč
Unit Price with VAT:1 248,80833 Kč