
RCP5SM-SPG06M-SL7B01 | |
|---|---|
DigiKey Part Number | RCP5SM-SPG06M-SL7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-SL7B01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 237,00400 Kč | 2 370,04 Kč |
| 30 | 219,32400 Kč | 6 579,72 Kč |
| 50 | 211,55900 Kč | 10 577,95 Kč |
| 100 | 201,46530 Kč | 20 146,53 Kč |
| 250 | 188,85936 Kč | 47 214,84 Kč |
| 500 | 179,85458 Kč | 89 927,29 Kč |
| 1 000 | 171,28048 Kč | 171 280,48 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |


