
RCP-5SBMMM-SLM7B01 | |
|---|---|
DigiKey Part Number | 1754-1464-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SBMMM-SLM7B01 |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 195,00800 Kč | 1 950,08 Kč |
| 30 | 180,44267 Kč | 5 413,28 Kč |
| 50 | 174,05660 Kč | 8 702,83 Kč |
| 100 | 165,74770 Kč | 16 574,77 Kč |
| 250 | 155,37596 Kč | 38 843,99 Kč |
| 500 | 147,96702 Kč | 73 983,51 Kč |
| 1 000 | 140,91254 Kč | 140 912,54 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |











